Ring Terminal Connector 1/4 Stud Circular 1/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 1/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190710303

DigiKey Part Number
WM19764-ND
Manufacturer
Manufacturer Product Number
0190710303
Description
CONN RING CIRC 1/0AWG #1/4 CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 1/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
1/0 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Electro-Tin
Thickness
0.075" (1.91mm)
Insulation Diameter
0.680" (17.27mm)
Width - Outer Edges
0.807" (20.50mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
2.620" (66.54mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.11000¥34.11
10¥28.95400¥289.54
25¥27.14160¥678.54
50¥25.84500¥1,292.25
100¥24.61050¥2,461.05
250¥23.06896¥5,767.24
500¥21.96796¥10,983.98
1,000¥20.92003¥20,920.03
2,500¥19.61153¥49,028.82
Manufacturers Standard Package