Ring Terminal Connector 7/16 Stud Circular 1/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 7/16 Stud Circular 1/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190710302

DigiKey Part Number
WM22944-ND
Manufacturer
Manufacturer Product Number
0190710302
Description
CONN RING CIRC 1/0AWG #7/16
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 7/16 Stud Circular 1/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
1/0 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
7/16 Stud
Contact Finish
Electro-Tin
Thickness
0.075" (1.91mm)
Insulation Diameter
0.680" (17.27mm)
Width - Outer Edges
0.870" (22.10mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.30000¥33.30
10¥28.26400¥282.64
25¥26.49320¥662.33
50¥25.22740¥1,261.37
100¥24.02320¥2,402.32
250¥22.51856¥5,629.64
500¥21.44368¥10,721.84
1,000¥20.42073¥20,420.73
2,500¥19.14344¥47,858.60
Manufacturers Standard Package