


0190710283 | |
|---|---|
DigiKey Part Number | WM13726-ND |
Manufacturer | |
Manufacturer Product Number | 0190710283 |
Description | CONN RING CIRC 2AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710283 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.075" (1.91mm) | Insulation Diameter 0.650" (16.51mm) |
Width - Outer Edges 0.617" (15.67mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 2.110" (53.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.08000 | ¥24.08 |
| 10 | ¥20.49300 | ¥204.93 |
| 25 | ¥19.20920 | ¥480.23 |
| 50 | ¥18.28880 | ¥914.44 |
| 100 | ¥17.41600 | ¥1,741.60 |
| 300 | ¥16.11603 | ¥4,834.81 |
| 500 | ¥15.54554 | ¥7,772.77 |
| 1,000 | ¥14.80380 | ¥14,803.80 |
| 2,500 | ¥13.87759 | ¥34,693.97 |





