Parametric Equivalent

0190710273 | |
|---|---|
DigiKey Part Number | 0190710273-ND |
Manufacturer | |
Manufacturer Product Number | 0190710273 |
Description | CONN RING CIRC 2AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710273 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.075" (1.91mm) | Insulation Diameter 0.650" (16.51mm) |
Width - Outer Edges 0.867" (22.02mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 2.234" (56.74mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670091 | Molex | 0 | 0190670091-ND | ¥2.58475 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥17.95090 | ¥7,180.36 |






