


0190710192 | |
|---|---|
DigiKey Part Number | WM19760TR-ND - Tape & Reel (TR) WM19760CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190710192 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710192 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.440" (11.18mm) |
Width - Outer Edges 0.638" (16.21mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.667" (42.34mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670047 | Molex | 2,695 | WM19727-ND | ¥10.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.43000 | ¥13.43 |
| 10 | ¥11.41500 | ¥114.15 |
| 25 | ¥10.70040 | ¥267.51 |
| 50 | ¥10.18660 | ¥509.33 |
| 100 | ¥9.70040 | ¥970.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥9.79048 | ¥2,447.62 |
| 500 | ¥9.32296 | ¥4,661.48 |
| 750 | ¥9.06004 | ¥6,795.03 |
| 1,250 | ¥8.73934 | ¥10,924.18 |
| 1,750 | ¥8.53437 | ¥14,935.15 |
| 2,500 | ¥8.32239 | ¥20,805.98 |



