


0190710188 | |
|---|---|
DigiKey Part Number | WM19759-ND |
Manufacturer | |
Manufacturer Product Number | 0190710188 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710188 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.440" (11.18mm) |
Width - Outer Edges 0.638" (16.21mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.667" (42.34mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.56000 | ¥10.56 |
| 10 | ¥8.94600 | ¥89.46 |
| 25 | ¥8.38040 | ¥209.51 |
| 50 | ¥7.97980 | ¥398.99 |
| 100 | ¥7.59860 | ¥759.86 |
| 250 | ¥7.12236 | ¥1,780.59 |
| 500 | ¥6.78240 | ¥3,391.20 |
| 1,000 | ¥6.45848 | ¥6,458.48 |
| 2,500 | ¥6.05418 | ¥15,135.45 |






