


0190710155 | |
|---|---|
DigiKey Part Number | WM14225TR-ND - Tape & Reel (TR) WM14225CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190710155 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710155 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.310" (7.87mm) |
Width - Outer Edges 0.583" (14.81mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.430" (36.32mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670025 | Molex | 999 | WM13654-ND | ¥1.49000 | Parametric Equivalent |
| 324044 | TE Connectivity AMP Connectors | 852 | A27381-ND | ¥5.53000 | Parametric Equivalent |
| EV8-56R-Q | Panduit Corp | 17,887 | 298-16819-ND | ¥1.94000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.88000 | ¥13.88 |
| 10 | ¥11.77300 | ¥117.73 |
| 25 | ¥11.03720 | ¥275.93 |
| 50 | ¥10.50700 | ¥525.35 |
| 100 | ¥10.00570 | ¥1,000.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.64916 | ¥2,162.29 |
| 500 | ¥8.23590 | ¥4,117.95 |
| 750 | ¥8.00360 | ¥6,002.70 |
| 1,250 | ¥7.72029 | ¥9,650.36 |
| 1,750 | ¥7.53917 | ¥13,193.55 |
| 2,500 | ¥7.35186 | ¥18,379.65 |



