


0190710149 | |
|---|---|
DigiKey Part Number | WM19758TR-ND - Tape & Reel (TR) WM19758CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190710149 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710149 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.310" (7.87mm) |
Width - Outer Edges 0.583" (14.81mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.430" (36.32mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.24000 | ¥8.24 |
| 10 | ¥7.01000 | ¥70.10 |
| 25 | ¥6.57120 | ¥164.28 |
| 50 | ¥6.25620 | ¥312.81 |
| 100 | ¥5.95630 | ¥595.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.01128 | ¥1,502.82 |
| 500 | ¥5.72428 | ¥2,862.14 |
| 750 | ¥5.56271 | ¥4,172.03 |
| 1,250 | ¥5.36569 | ¥6,707.11 |
| 1,750 | ¥5.23982 | ¥9,169.68 |
| 2,500 | ¥5.10964 | ¥12,774.10 |



