
0190700116 | |
|---|---|
DigiKey Part Number | 0190700116-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190700116 |
Description | CONN RING CIRC 10-12AWG #7/16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700116 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Color Yellow |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Stud/Tab Size 7/16 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.750" (19.05mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.580" (40.13mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.50413 | ¥9,008.26 |




