


0190700079 | |
|---|---|
DigiKey Part Number | WM14219TR-ND - Tape & Reel (TR) WM14219CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700079 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700079 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.477" (12.11mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.062" (26.97mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.85000 | ¥3.85 |
| 10 | ¥3.25000 | ¥32.50 |
| 25 | ¥3.04760 | ¥76.19 |
| 50 | ¥2.90260 | ¥145.13 |
| 100 | ¥2.76280 | ¥276.28 |
| 250 | ¥2.58988 | ¥647.47 |
| 500 | ¥2.46616 | ¥1,233.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.34824 | ¥2,348.24 |
| 2,000 | ¥2.23611 | ¥4,472.22 |
| 3,000 | ¥2.17301 | ¥6,519.03 |
| 5,000 | ¥2.09606 | ¥10,480.30 |
| 7,000 | ¥2.04689 | ¥14,328.23 |
| 10,000 | ¥1.99603 | ¥19,960.30 |



