


0190700071 | |
|---|---|
DigiKey Part Number | WM13701-ND |
Manufacturer | |
Manufacturer Product Number | 0190700071 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700071 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.260" (6.60mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.785" (19.94mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.60000 | ¥2.60 |
| 10 | ¥2.23800 | ¥22.38 |
| 25 | ¥2.10200 | ¥52.55 |
| 50 | ¥2.00000 | ¥100.00 |
| 100 | ¥1.90430 | ¥190.43 |
| 250 | ¥1.78520 | ¥446.30 |
| 500 | ¥1.69978 | ¥849.89 |
| 1,000 | ¥1.61850 | ¥1,618.50 |
| 3,000 | ¥1.49766 | ¥4,492.98 |






