


0190700052 | |
|---|---|
DigiKey Part Number | WM14215TR-ND - Tape & Reel (TR) WM14215CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700052 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700052 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.283" (7.20mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.816" (20.73mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.84700 | ¥28.47 |
| 25 | ¥2.66800 | ¥66.70 |
| 50 | ¥2.54080 | ¥127.04 |
| 100 | ¥2.42000 | ¥242.00 |
| 250 | ¥2.26792 | ¥566.98 |
| 500 | ¥2.15942 | ¥1,079.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.15203 | ¥3,228.04 |
| 3,000 | ¥2.04925 | ¥6,147.75 |
| 4,500 | ¥1.99143 | ¥8,961.43 |
| 7,500 | ¥1.92093 | ¥14,406.98 |
| 10,500 | ¥1.87589 | ¥19,696.85 |
| 15,000 | ¥1.82929 | ¥27,439.35 |



