
0190700014-24-X9-D | |
|---|---|
DigiKey Part Number | 0190700014-24-X9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-24-X9-D |
Description | 6" JUMPER 3075 GY001 GRN/YEL |
Customer Reference | |
Detailed Description | Green, Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 24.0" (609.6mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green, Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | Base Product Number |
Length 24.0" (609.6mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥22.19500 | ¥221.95 |
| 30 | ¥19.75533 | ¥592.66 |
| 50 | ¥18.77560 | ¥938.78 |
| 100 | ¥17.58310 | ¥1,758.31 |
| 250 | ¥16.21888 | ¥4,054.72 |
| 500 | ¥15.32858 | ¥7,664.29 |
| 1,000 | ¥14.54429 | ¥14,544.29 |
| 2,500 | ¥13.64983 | ¥34,124.57 |
| 5,000 | ¥13.18017 | ¥65,900.85 |

