
0190700014-18-G9-D | |
|---|---|
DigiKey Part Number | 0190700014-18-G9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-18-G9-D |
Description | 18" JUMPER 3075 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 18.0" (457.2mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | Base Product Number |
Length 18.0" (457.2mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥20.43900 | ¥204.39 |
| 30 | ¥18.17733 | ¥545.32 |
| 50 | ¥17.26820 | ¥863.41 |
| 100 | ¥16.16170 | ¥1,616.17 |
| 250 | ¥14.89684 | ¥3,724.21 |
| 500 | ¥14.07066 | ¥7,035.33 |
| 1,000 | ¥13.34323 | ¥13,343.23 |
| 2,500 | ¥12.51343 | ¥31,283.58 |
| 5,000 | ¥12.00353 | ¥60,017.65 |

