
0190700014-11-A9-D | |
|---|---|
DigiKey Part Number | 0190700014-11-A9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-11-A9-D |
Description | 11" JUMPER 3075 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥18.34400 | ¥183.44 |
| 30 | ¥16.29700 | ¥488.91 |
| 50 | ¥15.47400 | ¥773.70 |
| 100 | ¥14.47140 | ¥1,447.14 |
| 250 | ¥13.32540 | ¥3,331.35 |
| 500 | ¥12.57732 | ¥6,288.66 |
| 1,000 | ¥11.91830 | ¥11,918.30 |
| 2,500 | ¥11.16646 | ¥27,916.15 |
| 5,000 | ¥10.67648 | ¥53,382.40 |

