
0190700014-10-G9-D | |
|---|---|
DigiKey Part Number | 0190700014-10-G9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-10-G9-D |
Description | 10" JUMPER 3075 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥18.04000 | ¥180.40 |
| 30 | ¥16.02567 | ¥480.77 |
| 50 | ¥15.21620 | ¥760.81 |
| 100 | ¥14.22880 | ¥1,422.88 |
| 250 | ¥13.09980 | ¥3,274.95 |
| 500 | ¥12.36298 | ¥6,181.49 |
| 1,000 | ¥11.71373 | ¥11,713.73 |
| 2,500 | ¥10.97318 | ¥27,432.95 |
| 5,000 | ¥10.49059 | ¥52,452.95 |

