
0190700014-06-X9-D | |
|---|---|
DigiKey Part Number | 0190700014-06-X9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-06-X9-D |
Description | 6" JUMPER 3075 GY001 GRN/YEL |
Customer Reference | |
Detailed Description | Green, Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green, Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥16.12900 | ¥161.29 |
| 30 | ¥14.92167 | ¥447.65 |
| 50 | ¥14.39220 | ¥719.61 |
| 100 | ¥13.70510 | ¥1,370.51 |
| 250 | ¥12.84664 | ¥3,211.66 |
| 500 | ¥12.23312 | ¥6,116.56 |
| 1,000 | ¥11.64941 | ¥11,649.41 |
| 2,500 | ¥10.92044 | ¥27,301.10 |
| 5,000 | ¥10.39969 | ¥51,998.45 |

