
0190700014-05-X9-D | |
|---|---|
DigiKey Part Number | 0190700014-05-X9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-05-X9-D |
Description | 5" JUMPER 3075 GY001 GRN/YEL |
Customer Reference | |
Detailed Description | Green, Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green, Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥15.83800 | ¥158.38 |
| 30 | ¥14.65267 | ¥439.58 |
| 50 | ¥14.13300 | ¥706.65 |
| 100 | ¥13.45790 | ¥1,345.79 |
| 250 | ¥12.61492 | ¥3,153.73 |
| 500 | ¥12.01258 | ¥6,006.29 |
| 1,000 | ¥11.43923 | ¥11,439.23 |
| 2,500 | ¥10.72347 | ¥26,808.68 |
| 5,000 | ¥10.21214 | ¥51,060.70 |


