White 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-05-W9

DigiKey Part Number
0190700014-05-W9-ND
Manufacturer
Manufacturer Product Number
0190700014-05-W9
Description
5" JUMPER 3075 WH001 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Ring Terminal (#8 stud) to Cable
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥11.37000¥113.70
30¥10.05100¥301.53
50¥9.52040¥476.02
100¥8.87590¥887.59
250¥8.13812¥2,034.53
500¥7.65558¥3,827.79
1,000¥7.23059¥7,230.59
2,500¥6.74550¥16,863.75
5,000¥6.42925¥32,146.25
Manufacturers Standard Package
Assembly Component