


Category | Length - Overall 1.280" (32.51mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.750" (19.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.64000 | ¥5.64 |
| 10 | ¥4.78100 | ¥47.81 |
| 25 | ¥4.48000 | ¥112.00 |
| 50 | ¥4.26520 | ¥213.26 |
| 100 | ¥4.06010 | ¥406.01 |
| 250 | ¥3.80568 | ¥951.42 |
| 500 | ¥3.62394 | ¥1,811.97 |
| 1,000 | ¥3.45079 | ¥3,450.79 |
| 2,500 | ¥3.23470 | ¥8,086.75 |













