Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190690102

DigiKey Part Number
900-0190690102TR-ND - Tape & Reel (TR)
900-0190690102CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190690102
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.560" (14.22mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Base Product Number
Width - Outer Edges
0.260" (6.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,053
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.33000¥2.33
10¥1.94300¥19.43
25¥1.82280¥45.57
50¥1.73680¥86.84
100¥1.65360¥165.36
250¥1.54956¥387.39
500¥1.47542¥737.71
1,000¥1.40488¥1,404.88
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.44074¥2,881.48
4,000¥1.37191¥5,487.64
6,000¥1.33320¥7,999.20
10,000¥1.28601¥12,860.10
14,000¥1.25584¥17,581.76
20,000¥1.22464¥24,492.80
Manufacturers Standard Package