


0190690049 | |
|---|---|
DigiKey Part Number | WM13673-ND |
Manufacturer | |
Manufacturer Product Number | 0190690049 |
Description | CONN RING CIRC 18-22AWG #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690049 Models |
Category | Length - Overall 1.034" (26.26mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.544" (13.82mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.78000 | ¥2.78 |
| 10 | ¥2.33700 | ¥23.37 |
| 25 | ¥2.18440 | ¥54.61 |
| 50 | ¥2.08060 | ¥104.03 |
| 100 | ¥1.98130 | ¥198.13 |
| 250 | ¥1.85684 | ¥464.21 |
| 500 | ¥1.76818 | ¥884.09 |
| 1,000 | ¥1.68367 | ¥1,683.67 |
| 3,000 | ¥1.55794 | ¥4,673.82 |





