


0190690034 | |
|---|---|
DigiKey Part Number | WM22934TR-ND - Tape & Reel (TR) WM22934CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690034 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690034 Models |
Category | Length - Overall 0.641" (16.28mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.322" (8.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690033 | Molex | 6,202 | WM13668-ND | ¥1.16000 | Parametric Equivalent |
| 0190440068 | Molex | 1,243 | WM19689-ND | ¥1.88000 | Parametric Equivalent |
| 2-321889-3 | TE Connectivity AMP Connectors | 17,326 | A135515CT-ND | ¥26.95000 | Parametric Equivalent |
| 2-34107-2 | TE Connectivity AMP Connectors | 13,440 | A27006CT-ND | ¥4.30000 | Parametric Equivalent |
| 2-34110-3 | TE Connectivity AMP Connectors | 13,700 | A135562CT-ND | ¥4.75000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.34000 | ¥1.34 |
| 10 | ¥1.17300 | ¥11.73 |
| 25 | ¥1.10280 | ¥27.57 |
| 50 | ¥1.04920 | ¥52.46 |
| 100 | ¥0.99910 | ¥99.91 |
| 250 | ¥0.93612 | ¥234.03 |
| 500 | ¥0.89134 | ¥445.67 |
| 1,000 | ¥0.84882 | ¥848.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.87044 | ¥1,740.88 |
| 4,000 | ¥0.82886 | ¥3,315.44 |
| 6,000 | ¥0.80546 | ¥4,832.76 |
| 10,000 | ¥0.77694 | ¥7,769.40 |
| 14,000 | ¥0.75870 | ¥10,621.80 |
| 20,000 | ¥0.73985 | ¥14,797.00 |



