
0190670315 | |
|---|---|
DigiKey Part Number | 0190670315-ND |
Manufacturer | |
Manufacturer Product Number | 0190670315 |
Description | CONN RING FLAT 1/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Flat Sided 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670315 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 1/0 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 7/16 Stud | Contact Finish Electro-Tin |
Thickness 0.075" (1.91mm) | Insulation Diameter 0.680" (17.27mm) |
Width - Outer Edges 0.902" (22.91mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥26.20630 | ¥5,241.26 |



