Ring Terminal Connector 7/16 Stud Flat Sided 3/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 7/16 Stud Flat Sided 3/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190670121

DigiKey Part Number
0190670121-ND
Manufacturer
Manufacturer Product Number
0190670121
Description
CONN RING FLAT 3/0AWG #7/16
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 7/16 Stud Flat Sided 3/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
3/0 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Flat Sided
Contact Material
Copper
Stud/Tab Size
7/16 Stud
Contact Finish
Electro-Tin
Thickness
0.091" (2.31mm)
Insulation Diameter
0.870" (22.10mm)
Width - Outer Edges
1.067" (27.10mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
3.008" (76.40mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.50000¥67.50
10¥57.33400¥573.34
25¥53.74200¥1,343.55
50¥51.17620¥2,558.81
100¥48.73300¥4,873.30
250¥45.68244¥11,420.61
500¥43.50350¥21,751.75
1,000¥41.42894¥41,428.94
Manufacturers Standard Package