Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190670117

DigiKey Part Number
0190670117-ND
Manufacturer
Manufacturer Product Number
0190670117
Description
CONN RING FLAT 3/0AWG #1/2 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Flat Sided 3/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190670117 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
3/0 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Flat Sided
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Contact Finish
Electro-Tin
Thickness
0.091" (2.31mm)
Insulation Diameter
0.870" (22.10mm)
Width - Outer Edges
1.067" (27.10mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
3.008" (76.40mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥47.31400¥4,731.40