Ring Terminal Connector 5/16 Stud Flat Sided 1/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Flat Sided 1/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190670104

DigiKey Part Number
WM13664-ND
Manufacturer
Manufacturer Product Number
0190670104
Description
CONN RING FLAT 1/0AWG #5/16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided 1/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190670104 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
1/0 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Blue
Terminal Type
Flat Sided
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.075" (1.91mm)
Insulation Diameter
0.680" (17.27mm)
Width - Outer Edges
0.840" (21.34mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
2.628" (66.75mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.60000¥31.60
10¥26.84100¥268.41
25¥25.15400¥628.85
50¥23.95240¥1,197.62
100¥22.80920¥2,280.92
250¥21.38048¥5,345.12
500¥20.36020¥10,180.10
1,000¥19.38882¥19,388.82
2,500¥18.17607¥45,440.17
Manufacturers Standard Package