Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190670084

DigiKey Part Number
WM19731-ND
Manufacturer
Manufacturer Product Number
0190670084
Description
CONN RING CIRC 4AWG #5/16 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190670084 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
4 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.067" (1.70mm)
Insulation Diameter
0.510" (12.95mm)
Width - Outer Edges
0.475" (12.07mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.850" (46.99mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.37000¥23.37
10¥19.86600¥198.66
25¥18.61840¥465.46
50¥17.72840¥886.42
100¥16.88060¥1,688.06
300¥15.62093¥4,686.28
500¥15.06782¥7,533.91
1,000¥14.34882¥14,348.82
2,500¥13.45101¥33,627.53
Manufacturers Standard Package