Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190670038 | |
|---|---|
DigiKey Part Number | 0190670038-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190670038 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670038 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.350" (8.89mm) |
Width - Outer Edges 0.374" (9.50mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.340" (34.04mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670037 | Molex | 7,427 | WM13655-ND | ¥9.04000 | Parametric Equivalent |
| 0190710178 | Molex | 980 | WM13714-ND | ¥7.34000 | Parametric Equivalent |
| 0190710179 | Molex | 841 | 900-0190710179CT-ND | ¥10.12000 | Parametric Equivalent |
| 696049-1 | TE Connectivity AMP Connectors | 6,927 | A136431-ND | ¥15.67000 | Parametric Equivalent |
| 696049-2 | TE Connectivity AMP Connectors | 4,139 | A100818CT-ND | ¥19.96000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.06980 | ¥14,139.60 |










