


0190670011 | |
|---|---|
DigiKey Part Number | WM6937TR-ND - Tape & Reel (TR) WM6937CT-ND - Cut Tape (CT) 900-0190670011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190670011 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670011 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.350" (8.89mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.390" (35.31mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.35000 | ¥12.35 |
| 10 | ¥10.51100 | ¥105.11 |
| 25 | ¥9.85520 | ¥246.38 |
| 50 | ¥9.38260 | ¥469.13 |
| 100 | ¥8.93400 | ¥893.40 |
| 250 | ¥8.37412 | ¥2,093.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.97430 | ¥3,987.15 |
| 1,000 | ¥7.59354 | ¥7,593.54 |
| 1,500 | ¥7.37941 | ¥11,069.11 |
| 2,500 | ¥7.11826 | ¥17,795.65 |
| 3,500 | ¥6.95132 | ¥24,329.62 |
| 5,000 | ¥6.77870 | ¥33,893.50 |



