Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190670007

DigiKey Part Number
WM6935TR-ND - Tape & Reel (TR)
WM6935CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190670007
Description
CONN RING CIRC 8AWG #10 CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190670007 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.045" (1.14mm)
Insulation Diameter
0.350" (8.89mm)
Width - Outer Edges
0.468" (11.89mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.390" (35.31mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,274
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.62000¥12.62
10¥10.72600¥107.26
25¥10.05240¥251.31
50¥9.57060¥478.53
100¥9.11310¥911.31
250¥8.54208¥2,135.52
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥8.37808¥4,189.04
1,000¥7.97815¥7,978.15
1,500¥7.75317¥11,629.75
2,500¥7.47878¥18,696.95
3,500¥7.30343¥25,562.00
5,000¥7.12204¥35,610.20
Manufacturers Standard Package