Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190570056

DigiKey Part Number
900-0190570056-ND
Manufacturer
Manufacturer Product Number
0190570056
Description
RING AVIKRIMP (B-523-08)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.931" (23.65mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,993
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.28000¥5.28
10¥4.52100¥45.21
25¥4.24000¥106.00
50¥4.03780¥201.89
100¥3.84440¥384.44
250¥3.60300¥900.75
500¥3.43074¥1,715.37
1,000¥3.26680¥3,266.80
3,000¥3.02302¥9,069.06
Manufacturers Standard Package