




Category | Length - Overall 0.914" (23.22mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.028" (0.71mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.467" (11.86mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥3.49200 | ¥34.92 |
| 25 | ¥3.27320 | ¥81.83 |
| 50 | ¥3.11740 | ¥155.87 |
| 100 | ¥2.96790 | ¥296.79 |
| 250 | ¥2.78184 | ¥695.46 |
| 500 | ¥2.64878 | ¥1,324.39 |
| 1,000 | ¥2.52220 | ¥2,522.20 |
| 3,000 | ¥2.33398 | ¥7,001.94 |

