




0190540086 | |
|---|---|
DigiKey Part Number | WM13630-ND |
Manufacturer | |
Manufacturer Product Number | 0190540086 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540086 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.467" (11.86mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.112" (28.24mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥3.00800 | ¥30.08 |
| 25 | ¥2.81480 | ¥70.37 |
| 50 | ¥2.68220 | ¥134.11 |
| 100 | ¥2.55340 | ¥255.34 |
| 250 | ¥2.39292 | ¥598.23 |
| 500 | ¥2.27850 | ¥1,139.25 |
| 1,000 | ¥2.16963 | ¥2,169.63 |
| 3,000 | ¥2.00771 | ¥6,023.13 |




