Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190440187

DigiKey Part Number
900-0190440187TR-ND - Tape & Reel (TR)
900-0190440187CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190440187
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190440187 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.056" (26.82mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Heavy Duty
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.050" (1.27mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.598" (15.19mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,494
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥4.44100¥44.41
25¥4.15760¥103.94
50¥3.95900¥197.95
100¥3.77000¥377.00
250¥3.53352¥883.38
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.62286¥1,811.43
1,000¥3.44980¥3,449.80
1,500¥3.35248¥5,028.72
2,500¥3.23373¥8,084.32
3,500¥3.15787¥11,052.55
5,000¥3.07942¥15,397.10
Manufacturers Standard Package