


0190440184 | |
|---|---|
DigiKey Part Number | WM2954-ND |
Manufacturer | |
Manufacturer Product Number | 0190440184 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190440184 Models |
Category | Length - Overall 1.056" (26.82mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Tin |
Width - Outer Edges 0.598" (15.19mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.67000 | ¥3.67 |
| 10 | ¥3.11300 | ¥31.13 |
| 25 | ¥2.92000 | ¥73.00 |
| 50 | ¥2.78040 | ¥139.02 |
| 100 | ¥2.64710 | ¥264.71 |
| 250 | ¥2.48088 | ¥620.22 |
| 500 | ¥2.36242 | ¥1,181.21 |
| 1,000 | ¥2.24953 | ¥2,249.53 |
| 2,500 | ¥2.10858 | ¥5,271.45 |


