Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin
0190380004
0190380004

0190380004

DigiKey Part Number
WM13601-ND
Manufacturer
Manufacturer Product Number
0190380004
Description
CONN TERM RCPT 18-22AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
0190380004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Barrel
0.580" (14.73mm)
Manufacturer
Molex
Insulation
Fully Insulated
Series
Termination
Crimp
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Terminal Type
Female, Receptacle (Socket)
Color
Red
Diameter - Barrel
0.180" (4.57mm)
Insulation Diameter
0.128" (3.25mm)
Wire Gauge
18-22 AWG
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,484
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.88300¥28.83
25¥2.70000¥67.50
50¥2.57300¥128.65
100¥2.44950¥244.95
250¥2.29552¥573.88
500¥2.18574¥1,092.87
1,000¥2.08127¥2,081.27
3,000¥1.92591¥5,777.73
Manufacturers Standard Package