Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190360006

DigiKey Part Number
WM19678-ND
Manufacturer
Manufacturer Product Number
0190360006
Description
CONN TERM PIN 14-16AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
0190360006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Barrel
0.490" (12.45mm)
Manufacturer
Molex
Insulation
Non-Mating End Insulated
Series
Termination
Crimp
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Tin
Terminal Type
Male, Pin (Plug)
Color
Blue
Diameter - Barrel
0.180" (4.57mm)
Insulation Diameter
0.170" (4.32mm)
Wire Gauge
14-16 AWG
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.980" (24.89mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,908
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.26200¥42.62
25¥3.99280¥99.82
50¥3.80320¥190.16
100¥3.62140¥362.14
250¥3.39384¥848.46
500¥3.23162¥1,615.81
1,000¥3.07727¥3,077.27
3,000¥2.84766¥8,542.98
Manufacturers Standard Package