



0190350005 | |
|---|---|
DigiKey Part Number | WM13597-ND |
Manufacturer | |
Manufacturer Product Number | 0190350005 |
Description | CONN TERM PIN 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190350005 Models |
Category | Insulation Non-Mating End Insulated |
Manufacturer Molex | Termination Crimp |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Color Blue |
Terminal Type Male, Pin (Plug) | Insulation Diameter 0.170" (4.32mm) |
Diameter - Barrel 0.180" (4.57mm) | Material - Insulation Polyamide (PA), Nylon |
Wire Gauge 14-16 AWG | Base Product Number |
Length - Overall 1.046" (26.57mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.82000 | ¥5.82 |
| 10 | ¥4.95100 | ¥49.51 |
| 25 | ¥4.64120 | ¥116.03 |
| 50 | ¥4.41920 | ¥220.96 |
| 100 | ¥4.20780 | ¥420.78 |
| 250 | ¥3.94392 | ¥985.98 |
| 500 | ¥3.75536 | ¥1,877.68 |
| 1,000 | ¥3.57595 | ¥3,575.95 |
| 3,000 | ¥3.30915 | ¥9,927.45 |






