Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
0190350004
0190350004

0190350004

DigiKey Part Number
WM3744TR-ND - Tape & Reel (TR)
WM3744CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190350004
Description
CONN TERM PIN 18-22AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Mating End Insulated
Manufacturer
Molex
Termination
Crimp
Series
Contact Material
Copper
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Color
Red
Terminal Type
Male, Pin (Plug)
Insulation Diameter
0.140" (3.56mm)
Diameter - Barrel
0.156" (3.96mm)
Material - Insulation
Polyamide (PA), Nylon
Wire Gauge
18-22 AWG
Base Product Number
Length - Overall
0.986" (25.04mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,864
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.94000¥9.94
10¥7.44900¥74.49
25¥6.70040¥167.51
50¥6.20620¥310.31
100¥5.77010¥577.01
250¥5.27000¥1,317.50
500¥4.94340¥2,471.70
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.27573¥5,275.73
2,000¥5.02389¥10,047.78
3,000¥4.88223¥14,646.69
5,000¥4.70945¥23,547.25
7,000¥4.59906¥32,193.42
10,000¥4.48485¥44,848.50
Manufacturers Standard Package