


0190250010 | |
|---|---|
DigiKey Part Number | 900-0190250010TR-ND - Tape & Reel (TR) 900-0190250010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190250010 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190250010 Models |
Category | Length - Overall 1.000" (25.40mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Zinc |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.165" (4.19mm) |
Tab Length 0.300" (7.62mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.92000 | ¥4.92 |
| 10 | ¥4.19000 | ¥41.90 |
| 25 | ¥3.92480 | ¥98.12 |
| 50 | ¥3.73700 | ¥186.85 |
| 100 | ¥3.55700 | ¥355.70 |
| 250 | ¥3.33440 | ¥833.60 |
| 500 | ¥3.17486 | ¥1,587.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.16411 | ¥4,746.16 |
| 3,000 | ¥3.01302 | ¥9,039.06 |
| 4,500 | ¥2.92806 | ¥13,176.27 |
| 7,500 | ¥2.82443 | ¥21,183.22 |
| 10,500 | ¥2.75820 | ¥28,961.10 |
| 15,000 | ¥2.68970 | ¥40,345.50 |




