0190250004 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 7,295
Unit Price: ¥10.56000
Datasheet
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Molex - Quixon Quick Disconnect Terminals

0190250004

DigiKey Part Number
0190250004-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190250004
Description
CONN QC TAB 18-22AWG 0.250 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190250004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.000" (25.40mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Red
Gender
Male
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Zinc
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.138" (3.51mm)
Tab Length
0.300" (7.62mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
66023-2TE Connectivity AMP Connectors7,295A114313-ND¥10.56000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥2.52585¥18,943.88