


0190230009 | |
|---|---|
DigiKey Part Number | 900-0190230009TR-ND - Tape & Reel (TR) 900-0190230009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190230009 |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190230009 Models |
Category | Length - Overall 1.100" (27.94mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Yellow |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Zinc |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.245" (6.22mm) |
Tab Length 0.300" (7.62mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.65300 | ¥36.53 |
| 25 | ¥3.42720 | ¥85.68 |
| 50 | ¥3.26060 | ¥163.03 |
| 100 | ¥3.10570 | ¥310.57 |
| 250 | ¥2.91076 | ¥727.69 |
| 500 | ¥2.77144 | ¥1,385.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.84172 | ¥2,841.72 |
| 2,000 | ¥2.70600 | ¥5,412.00 |
| 3,000 | ¥2.62969 | ¥7,889.07 |
| 5,000 | ¥2.53659 | ¥12,682.95 |
| 7,000 | ¥2.47710 | ¥17,339.70 |
| 10,000 | ¥2.41555 | ¥24,155.50 |



