0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Molex - Quixon Quick Disconnect Terminals

0190220010

DigiKey Part Number
0190220010-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190220010
Description
CONN QC TAB 18-22AWG 0.250 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190220010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.722" (18.34mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Contact Finish
Zinc
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2,000 View Now
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.51074¥12,085.92

Other Suppliers on DigiKey

2,000In Stock
Ships from WEC