


0190220009 | |
|---|---|
DigiKey Part Number | 0190220009-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190220009 |
Description | CONN QC TAB 18-22AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190220009 Models |
Category | Tab Length 0.245" (6.22mm) |
Manufacturer Molex | Length - Overall 0.630" (16.00mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Zinc |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥1.43147 | ¥11,451.76 |


