0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
0190190038
0190190038
Molex - Quixon Quick Disconnect Terminals

0190190038

DigiKey Part Number
WM3745TR-ND - Tape & Reel (TR)
WM3745CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190190038
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190190038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.011" (25.68mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Yellow
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.225" (5.72mm)
Tab Length
0.310" (7.87mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,425
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.55000¥5.55
10¥4.75400¥47.54
25¥4.45120¥111.28
50¥4.24000¥212.00
100¥4.03680¥403.68
250¥3.78348¥945.87
500¥3.60280¥1,801.40
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.43073¥3,430.73
2,000¥3.26690¥6,533.80
3,000¥3.17477¥9,524.31
5,000¥3.06237¥15,311.85
7,000¥2.99057¥20,933.99
10,000¥2.91628¥29,162.80
Manufacturers Standard Package