



0190190033 | |
|---|---|
DigiKey Part Number | 23-0190190033TR-ND - Tape & Reel (TR) 23-0190190033CT-ND - Cut Tape (CT) 23-0190190033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190190033 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.138" (3.51mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 640905-1 | TE Connectivity AMP Connectors | 73,363 | A0904-ND | ¥4.30000 | Similar |
| 0190170041 | Molex | 4,948 | WM2948CT-ND | ¥3.49000 | Parametric Equivalent |
| 0190190031 | Molex | 897 | WM18262-ND | ¥3.76000 | Parametric Equivalent |
| 0192740005 | Molex | 13,222 | WM6239-ND | ¥2.42000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.57000 | ¥4.57 |
| 10 | ¥3.90300 | ¥39.03 |
| 25 | ¥3.65640 | ¥91.41 |
| 50 | ¥3.48080 | ¥174.04 |
| 100 | ¥3.31430 | ¥331.43 |
| 250 | ¥3.10700 | ¥776.75 |
| 500 | ¥2.95838 | ¥1,479.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.77711 | ¥4,165.66 |
| 3,000 | ¥2.64455 | ¥7,933.65 |
| 4,500 | ¥2.56996 | ¥11,564.82 |
| 7,500 | ¥2.47900 | ¥18,592.50 |
| 10,500 | ¥2.42088 | ¥25,419.24 |
| 15,000 | ¥2.36075 | ¥35,411.25 |




