0190190024 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 150
Unit Price: ¥2.69000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥5.13000
Datasheet
0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Molex - Quixon Quick Disconnect Terminals

0190190024

DigiKey Part Number
0190190024-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190190024
Description
CONN QC RCPT 14-16AWG 0.110
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190190024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.789" (20.04mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Blue
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Contact Finish
Electro-Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.138" (3.51mm)
Tab Length
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190170023Molex150WM9502-ND¥2.69000Parametric Equivalent
640929-2TE Connectivity AMP Connectors0A0912CT-ND¥5.13000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥2.88405¥21,630.38