0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
0190180014
0190180014
Molex - Quixon Quick Disconnect Terminals

0190180014

DigiKey Part Number
WM13579-ND
Manufacturer
Manufacturer Product Number
0190180014
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190180014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.802" (20.37mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Features
Butted Seam
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.085" ~ 0.145" (2.16mm ~ 3.68mm)
Tab Length
0.310" (7.87mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
42400-2TE Connectivity AMP Connectors159,167A27611CT-ND¥1.24000Similar
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.79000¥1.79
10¥1.49500¥14.95
25¥1.40400¥35.10
50¥1.33580¥66.79
100¥1.27130¥127.13
250¥1.19180¥297.95
500¥1.13486¥567.43
1,000¥1.08061¥1,080.61
3,000¥0.99988¥2,999.64
Manufacturers Standard Package