


0190160084 | |
|---|---|
DigiKey Part Number | 0190160084-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190160084 |
Description | CONN QC RCPT 12-14AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160084 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer Molex | Length - Overall 0.580" (14.73mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 12-14 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥1.30583 | ¥9,793.73 |


